Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3900
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Dimension:
49.2 x 17.45 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Pin Plunger Screw 15A 250VAC 3.43N Screw Mount
Search Keywords:
353900
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$9.009
$9.009
5
$8.190
$40.950
25
$6.320
$158.000
50
$6.010
$300.500
100
$5.450
$545.000
250
$5.220
$1,305.000
500
$5.000
$2,500.000
1,000
$4.870
$4,870.000
2,500
+
$4.740
$11,850.000
Product Guides