35-3903-BU
GC ElectronicsSwitch Snap Action SPDT Stub Plunger Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3903-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Stub Plunger
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Dimension:
49.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Stub Plunger Screw 20A 250VAC 250VDC 3.43N Screw Mount Bulk
Search Keywords:
353903BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$15.776
$157.760
20
$14.987
$299.740
40
$14.238
$569.520
80
$13.526
$1,082.080
100
+
$10.897
$1,089.700
Product Guides