Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3904
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.47 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Leaf Lever Screw 20A 250VAC 250VDC 1.47N Screw Mount
Search Keywords:
353904
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$10.483
$10.483
5
$9.530
$47.650
25
$8.260
$206.500
50
$7.520
$376.000
100
$7.140
$714.000
250
$6.590
$1,647.500
500
$6.490
$3,245.000
1,000
+
$6.400
$6,400.000
Product Guides