35-3904-BU
GC ElectronicsSwitch Snap Action SPDT Leaf Lever Screw 20A 250VAC 250VDC 1.47N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3904-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Leaf Lever
Contact Rating @ Voltage:
20@250VAC A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.47 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Leaf Lever Screw 20A 250VAC 250VDC 1.47N Screw Mount Bulk
Search Keywords:
353904BU
Different packaging options available. See Alternatives
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.643
$86.430
20
$8.211
$164.220
40
$7.800
$312.000
80
$7.410
$592.800
100
+
$5.974
$597.400
Product Guides