35-3908-BU
GC ElectronicsSwitch Snap Action SPDT High Overtravel Plunger Screw 20A 480VAC 250VDC 5.56N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3908-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
High Overtravel Plunger
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
5.56 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action SPDT High Overtravel Plunger Screw 20A 480VAC 250VDC 5.56N Screw Mount Bulk
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.39
$31.390
5
$29.33
$146.650
10
$27.52
$275.200
30
$25.20
$756.000
50
$23.85
$1,192.500
100
$22.94
$2,294.000
250
+
$22.36
$5,590.000
Product Guides