Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3911
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Roller Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.2 x 17.45 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Roller Plunger Screw 15A 250VAC 3.42N Screw Mount
Search Keywords:
353911
Different packaging options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$24.64
$24.640
10
$21.04
$210.400
25
$20.46
$511.500
50
$18.91
$945.500
100
$17.05
$1,705.000
250
$16.63
$4,157.500
500
+
$16.38
$8,190.000
Product Guides