help desk software
DATA SHEET

35-3914-BU

GC Electronics

Switch Snap Action SPDT Small Overtravel Plunger Screw 20A 480VAC 250VDC 3.61N Screw Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3914-BU
RoHS:
Yes
HTS:
8536509040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Small Overtravel Plunger
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.61 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Small Overtravel Plunger Screw 20A 480VAC 250VDC 3.61N Screw Mount Bulk
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.97
$13.970
10
$8.76
$87.600
25
$8.30
$207.500
50 +
$7.70
$385.000
Tools/3D Models
Product Guides