help desk software

35-3916

GC Electronics

Switch Snap Action SPDT Lever Screw 20A 480VAC 250VDC 5N Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3916
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
1.98 mm
Operating Force:
5 N
Termination Style:
Screw
Dimension:
70.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Lever Screw 20A 480VAC 250VDC 5N Screw Mount
Search Keywords:
353916
IN STOCK: 17
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.79
$32.790
5
$30.80
$154.000
25
$27.22
$680.500
50
$24.83
$1,241.500
100
$22.69
$2,269.000
250
$22.13
$5,532.500
500 +
$21.79
$10,895.000
DOWNLOADS