help desk software
DATA SHEET

35-3921

GC Electronics

Switch Snap Action SPDT Reverse Action Roller Lever Solder/Screw 20A 480VAC 250VDC 3.63N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3921
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Reverse Action Roller Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
0.2 mm
Operating Force:
3.63 N
Termination Style:
Solder/Screw
Dimension:
49.6 x 17.5 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action SPDT Reverse Action Roller Lever Solder/Screw 20A 480VAC 250VDC 3.63N Screw Mount
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 2
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$40.23
$80.460
10
$13.85
$138.500
25
$12.75
$318.750
50 +
$11.73
$586.500
Tools/3D Models
Product Guides