35-3922
GC ElectronicsSwitch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3922
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Hinge Roller Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
0.51 mm
Operating Force:
5 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount
Search Keywords:
353922
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$10.582
$31.746
10
$10.063
$100.630
25
$9.266
$231.650
50
+
$8.532
$426.600
Product Guides