35-3922-BU
GC ElectronicsSwitch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3922-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Hinge Roller Lever
Contact Rating @ Voltage:
20@480VAC A
Maximum Movement Differential:
0.51 mm
Operating Force:
5 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Hinge Roller Lever Screw 20A 480VAC 250VDC 5N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$12.232
$122.320
20
$11.620
$232.400
40
$11.039
$441.560
80
$10.487
$838.960
100
+
$8.449
$844.900
Product Guides