35-3932
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3932
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
21@277VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount
Search Keywords:
353932
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.72
$43.600
25
$7.50
$187.500
50
$7.12
$356.000
100
$6.48
$648.000
250
$5.98
$1,495.000
500
$5.89
$2,945.000
1,000
+
$5.81
$5,810.000
Product Guides