35-3932-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3932-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
21@277VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 277VAC 2.21N Screw Mount Bulk
Different packaging options available. See Alternatives
IN STOCK:
21
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.460
$64.600
20
$6.137
$122.740
40
$5.830
$233.200
80
$5.538
$443.040
100
$4.859
$485.900
250
+
$4.474
$1,118.500
Product Guides