35-3934
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.88N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3934
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
10@250VAC A
Maximum Movement Differential:
0.33 mm
Operating Force:
0.88 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.88N Screw Mount
Search Keywords:
353934
IN STOCK:
18
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$7.03
$175.750
50
$6.69
$334.500
100
$6.11
$611.000
250
$5.64
$1,410.000
500
$5.55
$2,775.000
1,000
$5.47
$5,470.000
2,500
+
$5.30
$13,250.000
Product Guides