35-3938
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 2.21N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3938
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
11@277VAC A
Maximum Movement Differential:
1.14 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
The GC Electronics part 35-3938 is a high-quality Switch Snap Action designed for versatility and durability. This SPDT lever switch offers a normally open/normally closed configuration, making it ideal for a wide range of applications. It features a quick connect terminal for easy installation and can handle up to 11A at 277VAC or 250VDC. With a actuation force of 2.21N, this switch provides reliable performance and is easy to mount using screws. Trust the GC Electronics 35-3938 for your switching needs.
Search Keywords:
353938
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
On Order:
16
can ship 1/2/25
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$10.978
$10.978
5
$9.980
$49.900
25
$8.120
$203.000
50
$7.730
$386.500
100
$7.030
$703.000
250
$6.450
$1,612.500
500
$6.360
$3,180.000
1,000
+
$6.260
$6,260.000
Product Guides