35-3938-BU
GC ElectronicsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 2.21N Screw Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3938-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
11@277VAC A
Maximum Movement Differential:
1.14 mm
Operating Force:
2.21 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 2.21N Screw Mount Bulk
Search Keywords:
353938BU
Different packaging options available. See Alternatives
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.161
$61.610
20
$5.853
$117.060
40
$5.560
$222.400
80
$5.282
$422.560
100
$4.628
$462.800
250
+
$4.269
$1,067.250
Product Guides