35-400-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Plunger 0.5A 250VAC Momentary Contact Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-400-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.5A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.35 x 6.35 x 20.45 mm
Switch Push Button OFF (ON) SPST Plunger 0.5A 250VAC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords:
35400BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.637
$56.370
20
$5.355
$107.100
40
$5.088
$203.520
80
$4.833
$386.640
100
$4.244
$424.400
250
+
$3.910
$977.500
Product Guides