35-401
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 1A 125VAC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-401
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.49 x 9.49 mm
Switch Push Button OFF (ON) SPST Round Plunger 1A 125VAC Momentary Contact Solder Panel Mount
Search Keywords:
35401
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.212
$30.300
250
$0.859
$214.750
500
$0.821
$410.500
1,000
$0.786
$786.000
2,500
$0.753
$1,882.500
5,000
$0.733
$3,665.000
7,500
$0.722
$5,415.000
10,000
+
$0.711
$7,110.000
Product Guides