35-402-BU
GC ElectronicsSwitch Push Button ON (OFF) SPST Plunger 0.25A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-402-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
0.25A@125VAC 28 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
6.35 x 6.35 x 20.45 mm
Switch Push Button ON (OFF) SPST Plunger 0.25A 125VAC 28VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords:
35402BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.774
$67.740
20
$6.435
$128.700
40
$6.113
$244.520
80
$5.808
$464.640
100
$5.090
$509.000
250
+
$4.692
$1,173.000
Product Guides