35-405-BU
GC ElectronicsSwitch Push Button ON ON DPDT Round Plunger 3A 125VAC Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-405-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
40 mm
Switch Push Button ON ON DPDT Round Plunger 3A 125VAC Solder Panel Mount Bulk
Search Keywords:
35405BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.817
$58.170
20
$5.526
$110.520
40
$5.250
$210.000
80
$4.987
$398.960
100
$4.526
$452.600
250
+
$4.308
$1,077.000
Product Guides