35-406-BU
GC ElectronicsSwitch Push Button ON OFF SPST Round Plunger 3A 125VAC Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-406-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
37.4 mm
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC Solder Panel Mount Bulk
Search Keywords:
35406BU
IN STOCK:
14
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.336
$43.360
20
$4.120
$82.400
40
$3.914
$156.560
80
$3.718
$297.440
100
$3.372
$337.200
250
+
$3.218
$804.500
Product Guides