35-407
GC ElectronicsSwitch Push Button OFF (ON) SPST Square Button 1A 125VAC Momentary Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-407
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button OFF (ON) SPST Square Button 1A 125VAC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords:
35407
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2
Can Ship immediately
Product Guides