35-409-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-409-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
37.4 mm
Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
35409BU
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.439
$34.390
20
$3.267
$65.340
40
$3.104
$124.160
80
$2.949
$235.920
100
$2.679
$267.900
250
+
$2.551
$637.750
Product Guides