35-410
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 1A 250VAC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-410
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.49 x 9.49 mm
Switch Push Button OFF (ON) SPST Round Plunger 1A 250VAC Momentary Contact Solder Panel Mount
Search Keywords:
35410
Different packaging options available. See Alternatives
IN STOCK:
18
Can Ship immediately
You may purchase in-stock quantity up to 18
Minimum Order:
25
Available in less than min:
18
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.007
$1.007
25
$0.915
$22.875
250
$0.693
$173.250
500
$0.682
$341.000
1,000
$0.664
$664.000
2,500
$0.613
$1,532.500
5,000
$0.604
$3,020.000
7,500
$0.595
$4,462.500
10,000
+
$0.586
$5,860.000
Product Guides