35-410-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 1A 250VAC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-410-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
9.49 x 9.49 mm
Switch Push Button OFF (ON) SPST Round Plunger 1A 250VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
35410BU
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
40
Available in less than min:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7238
$0.724
40
$0.6580
$26.320
80
$0.5640
$45.120
100
$0.5000
$50.000
250
+
$0.4620
$115.500
Product Guides