35-411
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-411
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14.8 x 14.8 x 31 mm
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
Search Keywords:
35411
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.71
$23.550
50
$3.41
$170.500
100
$3.36
$336.000
250
$3.16
$790.000
500
$2.99
$1,495.000
1,000
$2.94
$2,940.000
2,500
$2.83
$7,075.000
5,000
+
$2.79
$13,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1054425-1
Coaxial Adapter - SMA Plug, Male Pin to SMA Jack, Female Socket - 50 Ohms - 18 GHz - Strai...
171551-1
P.G SPADE
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
156666-1
PIDG FASTON FLAG ASSY 16-14
35-411-BU
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mou...