35-412-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-412-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
14.8 x 14.8 x 31 mm
Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
35412BU
Different packaging options available. See Alternatives
IN STOCK:
36
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.826
$28.260
20
$2.685
$53.700
40
$2.551
$102.040
80
$2.423
$193.840
100
$2.167
$216.700
250
+
$2.038
$509.500
Product Guides