35-417
GC ElectronicsSwitch Push Button OFF (ON) SPST Rectangular Button 3A 250VAC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-417
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Rectangular Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
18.8 x 14.8 x 31 mm
Switch Push Button OFF (ON) SPST Rectangular Button 3A 250VAC Momentary Contact Solder Panel Mount
Search Keywords:
35417
Different packaging options available. See Alternatives
IN STOCK:
40
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.19
$31.900
50
$2.42
$121.000
250
$2.12
$530.000
500
$2.06
$1,030.000
1,000
$1.95
$1,950.000
2,500
$1.89
$4,725.000
5,000
$1.84
$9,200.000
7,500
+
$1.82
$13,650.000
Product Guides