35-421
GC ElectronicsSwitch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-421
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
39.3 mm
Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount
Search Keywords:
35421
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.112
$2.112
10
$1.920
$19.200
100
$1.420
$142.000
250
$1.270
$317.500
500
$1.210
$605.000
1,000
$1.160
$1,160.000
2,500
$1.110
$2,775.000
5,000
$1.080
$5,400.000
7,500
+
$1.060
$7,950.000
Product Guides