35-423-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-423-BU
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.05 x 19.05 x 24.37 mm
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
35423BU
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.793
$1.793
20
$1.630
$32.600
40
$1.471
$58.840
80
$1.397
$111.760
100
$1.269
$126.900
250
+
$1.205
$301.250
Product Guides