help desk software
DATA SHEET

35-425

GC Electronics

Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-425
RoHS:
No
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
40 mm
Switch Push Button ON (ON) DPDT Round Plunger 3A 125VAC Momentary Contact Solder Panel Mount
Search Keywords:
35425
  Different packaging options available.  See Alternatives
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.711
$7.711
5
$7.010
$35.050
25
$5.650
$141.250
100
$4.740
$474.000
250
$4.550
$1,137.500
500
$4.380
$2,190.000
1,000
$4.270
$4,270.000
2,500
$4.170
$10,425.000
5,000 +
$4.100
$20,500.000
Tools/3D Models
Product Guides