help desk software
DATA SHEET

35-430

GC Electronics

Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-430
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Solder Panel Mount
Search Keywords:
35430
  Different packaging options available.  See Alternatives
IN STOCK: 33
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.91
$17.910
10
$15.92
$159.200
25
$15.18
$379.500
50
$14.00
$700.000
100
$12.73
$1,273.000
250
$12.21
$3,052.500
500 +
$11.88
$5,940.000
Tools/3D Models
Product Guides