Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-448
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
25.01 x 47.49 mm
Switch Push Button ON OFF SPST Plunger 6A 250VAC Solder Panel Mount
Search Keywords:
35448
IN STOCK:
13
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.26
$31.300
25
$4.77
$119.250
100
$3.65
$365.000
250
$3.55
$887.500
500
$3.37
$1,685.000
1,000
$3.29
$3,290.000
2,500
$3.24
$8,100.000
5,000
+
$3.17
$15,850.000
DOWNLOADS