Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-449
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30.04 x 39.12 mm
Switch Push Button ON OFF SPST Plunger 6A 250VAC Screw Panel Mount
Search Keywords:
35449
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.50
$62.500
25
$10.86
$271.500
50
$9.92
$496.000
100
$9.18
$918.000
250
$8.72
$2,180.000
500
$8.50
$4,250.000
1,000
+
$8.37
$8,370.000
Product Guides