help desk software
DATA SHEET

35-450-BU

GC Electronics

Switch Push Button ON (ON) SPDT Plunger 1A 125VAC 28VDC Momentary Contact Solder Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-450-BU
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On (On)
Contact Rating @ Voltage:
1A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.2 x 7.58 x 26.24 mm
Switch Push Button ON (ON) SPDT Plunger 1A 125VAC 28VDC Momentary Contact Solder Panel Mount Bulk
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.763
$87.630
20
$8.324
$166.480
40
$7.908
$316.320
80 +
$7.513
$601.040
Tools/3D Models
Product Guides