35-455
GC ElectronicsSwitch Push Button OFF ON SPST Round Button 16A 250VAC Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-455
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off On
Contact Rating @ Voltage:
16A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
28 x 28 mm
Switch Push Button OFF ON SPST Round Button 16A 250VAC Quick Connect/Solder Panel Mount
Search Keywords:
35455
IN STOCK:
59
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.20
$41.000
25
$6.42
$160.500
50
$6.09
$304.500
100
$5.54
$554.000
250
$5.32
$1,330.000
500
$5.12
$2,560.000
1,000
$4.99
$4,990.000
2,500
+
$4.87
$12,175.000
Product Guides