help desk software
DATA SHEET

35-455-BU

GC Electronics

Switch Push Button OFF ON SPST Round Button 16A 250VAC Quick Connect/Solder Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-455-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off On
Contact Rating @ Voltage:
16A@250 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
28 x 28 mm
Switch Push Button OFF ON SPST Round Button 16A 250VAC Quick Connect/Solder Panel Mount Bulk
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.400
$64.000
20
$6.080
$121.600
40
$5.776
$231.040
80
$5.487
$438.960
100
$4.974
$497.400
250 +
$4.731
$1,182.750
Tools/3D Models
Product Guides