help desk software
DATA SHEET

35-459-BU

GC Electronics

Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-459-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
16A@250 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
28 x 28 mm
Switch Push Button OFF (ON) SPST Button 16A 250VAC Momentary Contact Quick Connect/Solder Panel Mount Bulk
Search Keywords:
35459BU
IN STOCK: 54
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.578
$55.780
20
$5.299
$105.980
40
$5.034
$201.360
80
$4.782
$382.560
100
$4.346
$434.600
250 +
$4.141
$1,035.250
Tools/3D Models
Product Guides