35-462
GC ElectronicsSwitch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-462
RoHS:
Yes
HTS:
8536509065
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Overtravel Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
0.25 mm
Operating Force:
5.56 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
Search Keywords:
35462
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$14.97
$74.850
25
$13.09
$327.250
50
$11.88
$594.000
100
$10.80
$1,080.000
250
$10.36
$2,590.000
500
$10.08
$5,040.000
1,000
+
$9.93
$9,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35-461
Switch Snap Action SPDT Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
35-824-BU
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 0.17N Screw Mount ...
35-992
Switch Snap Action DPDT Lever Quick Connect 15A 250VAC 8.34N Screw Mount
R10-E1Z6-V9.0K
Signal Relay upto 2A