help desk software
DATA SHEET

35-464-BU

GC Electronics

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 5.56N Screw Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-464-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
1.57 mm
Operating Force:
5.56 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15A 250VAC 5.56N Screw Mount Bulk
Search Keywords:
35464BU
  Different packaging options available.  See Alternatives
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.593
$55.930
20
$5.313
$106.260
40
$5.047
$201.880
80
$4.795
$383.600
100 +
$4.346
$434.600
Tools/3D Models
Product Guides