35-476
GC ElectronicsSwitch Push Button OFF (ON) SPST Round Plunger 0.5A 250VAC Momentary Contact Quick Connect Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-476
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
0.5A@250 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.3 x 52.1 mm
Switch Push Button OFF (ON) SPST Round Plunger 0.5A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords:
35476
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$10.406
$10.406
5
$9.460
$47.300
25
$8.220
$205.500
50
$7.510
$375.500
100
$7.140
$714.000
250
$6.600
$1,650.000
500
$6.500
$3,250.000
1,000
+
$6.400
$6,400.000
Product Guides