35-480
GC ElectronicsSwitch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-480
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
10A@250 VAC
Actuator Style:
Square Button
Illumination:
Red,Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect/Solder Panel Mount
Search Keywords:
35480
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$22.00
$22.000
10
$18.38
$183.800
25
$17.87
$446.750
50
$16.52
$826.000
100
$14.89
$1,489.000
250
$14.52
$3,630.000
500
+
$14.30
$7,150.000
Product Guides