help desk software
DATA SHEET

35-482-BU

GC Electronics

Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-482-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
10A@250 VAC
Actuator Style:
Square Button
Illumination:
Amber,Lens
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
23.9 x 44.2 mm
Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect Panel Mount Bulk
Search Keywords:
35482BU
  Different packaging options available.  See Alternatives
IN STOCK: 120
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.677
$106.770
20
$10.143
$202.860
40
$9.636
$385.440
80
$9.154
$732.320
100
$8.462
$846.200
250 +
$8.128
$2,032.000
Tools/3D Models
Product Guides