35-484-BU
GC ElectronicsSwitch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect/Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-484-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
On Off
Contact Rating @ Voltage:
10A@250VAC 14 VDC
Actuator Style:
Square Button
Illumination:
Green,Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect/Solder Panel Mount Bulk
Search Keywords:
35484BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$17.166
$171.660
20
$16.308
$326.160
40
$15.493
$619.720
80
$14.718
$1,177.440
100
$13.190
$1,319.000
250
+
$12.557
$3,139.250
Product Guides