help desk software
DATA SHEET

35-491-BU

GC Electronics

Switch Push Button ON ON DPDT Plunger 0.5A 250VAC Solder/PC Pins Panel Mount/Through Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-491-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Unthreaded
Switch Configuration:
On On
Contact Rating @ Voltage:
0.5A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder/PC Pins
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button ON ON DPDT Plunger 0.5A 250VAC Solder/PC Pins Panel Mount/Through Hole Bulk
Search Keywords:
35491BU
  Different packaging options available.  See Alternatives
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.717
$3.717
10
$3.379
$33.790
20
$3.210
$64.200
40
$3.050
$122.000
80
$2.897
$231.760
100
$2.538
$253.800
250 +
$2.346
$586.500
Tools/3D Models
Product Guides