Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-603
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
4@125VAC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON (ON) SPDT Solder Lug Rocker 4A 250VAC
Search Keywords:
35603
IN STOCK:
12
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
25
$4.98
$124.500
100
$4.19
$419.000
250
$4.07
$1,017.500
500
$3.87
$1,935.000
1,000
$3.77
$3,770.000
2,500
$3.68
$9,200.000
5,000
+
$3.62
$18,100.000
Product Guides