Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-621
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Flat Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 250VAC
Search Keywords:
35621
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$11.29
$56.450
25
$9.98
$249.500
50
$9.06
$453.000
100
$8.38
$838.000
250
$7.92
$1,980.000
500
$7.71
$3,855.000
1,000
+
$7.59
$7,590.000
Product Guides