Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-640
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC
Search Keywords:
35640
Different packaging options available. See Alternatives
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$7.755
$7.755
5
$7.050
$35.250
25
$5.680
$142.000
100
$4.760
$476.000
250
$4.570
$1,142.500
500
$4.400
$2,200.000
1,000
$4.290
$4,290.000
2,500
$4.190
$10,475.000
5,000
+
$4.120
$20,600.000
Product Guides