help desk software
DATA SHEET

35-660

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-660
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@30VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 30VDC
Search Keywords:
35660
  Different packaging options available.  See Alternatives
IN STOCK: 31
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.54
$22.700
50
$3.28
$164.000
100
$3.03
$303.000
250
$2.82
$705.000
500
$2.68
$1,340.000
1,000
$2.64
$2,640.000
2,500
$2.55
$6,375.000
5,000 +
$2.51
$12,550.000
Tools/3D Models
Product Guides