help desk software
DATA SHEET

35-664

GC Electronics

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-664
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
N/A
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
Search Keywords:
35664
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.952
$6.952
5
$6.320
$31.600
25
$5.090
$127.250
100
$4.270
$427.000
250
$4.150
$1,037.500
500
$3.940
$1,970.000
1,000
$3.850
$3,850.000
2,500
$3.750
$9,375.000
5,000 +
$3.700
$18,500.000
Tools/3D Models
Product Guides